
Axial AC fan delivering 52.4 CFM airflow at 3100 RPM. Features a Sintec bearing system and operates on 115V at 60 Hz, consuming 11W. Constructed from metal with a 92mm size, this fan has a depth of 92.5mm, height of 38mm, and width of 92mm. Operating temperature range is 14°C to 149°C, with a noise level of 41dBA. Termination is via 2 wire leads, and mounting is facilitated by flanges.
Ebm-Papst 3600 technical specifications.
| Airflow | 52.4CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 41dBA |
| Noise (dB) | 41dB |
| Noise Level | 41dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Weight | 0.926lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
