
Axial fan, 92mm x 38mm, designed for thermal management applications. Features ball bearings for durability and a 115V AC operating supply voltage at 60Hz. Delivers 52.4 CFM airflow with a noise level of 42 dBA. Operates within a temperature range of -40°C to 75°C, consuming 11W of power. Mounts via flanges and terminates with 2 wire leads.
Ebm-Papst 3606 technical specifications.
| Airflow | 52.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 92mm |
| Lead Free | Contains Lead |
| Length | 92.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 42dBA |
| Noise Level | 42dBA |
| Operating Frequency | 60Hz |
| Operating Supply Voltage | 115V |
| Power Consumption | 11W |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | 3000 |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
