
Axial AC fan, 230V, 12W, delivering 44.1 CFM airflow at 2700 RPM. Features ball bearing construction for durability, operating across a wide temperature range from -40°C to 167°C. Constructed with a metal housing and flange mounting for robust thermal management solutions. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 3656 technical specifications.
| Airflow | 44.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 37dB |
| Noise Level | 37dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 2700RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.926lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
