
Axial AC fan with Sintec sleeve bearing, operating at 115V and 60 Hz. Delivers 31.8 CFM airflow with a noise level of 26 dBA. Features a 92.5mm x 92.5mm x 38mm axial package, capable of operating between 14°C and 176°C. Includes lead termination and flange mounting, with a maximum power dissipation of 8W.
Ebm-Papst 3800 technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise Level | 26 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1900RPM |
| Series | 3000 |
| Speed | 1900RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
