
Axial AC fan with Sintec sleeve bearing, delivering 28.8 CFM airflow at 1750 RPM. Features a 230V voltage rating and operates at 50Hz. Dimensions are 92mm x 92mm x 38mm, with a noise level of 24 dBA. Designed for thermal management applications, it offers a 50,000-hour lifespan and operates within a temperature range of 14°C to 167°C.
Ebm-Papst 3850 technical specifications.
| Airflow | 28.8CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 24dBA |
| Noise (dB) | 24dB |
| Noise Level | 24 dB |
| Operating Frequency | 50 Hz |
| RPM | 1750RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 1750RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
