
Axial fan, 92mm size, 38mm height, and 92.5mm depth, delivering 31.8 CFM airflow at 1950 RPM. Features ball bearing type for reliable operation and operates at 230V AC with a 50 Hz frequency. Maximum operating temperature reaches 194°C, with a minimum of -40°C. Mounting is via flanges, and termination is via 2 wire leads. Noise level is 26 dBA.
Ebm-Papst 3856 technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26 dB |
| Operating Frequency | 50 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1950RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 1950RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
