
Axial fan, 92mm size, delivering 41.2 CFM airflow at 3150 RPM. Features sleeve bearings and operates at 115V AC, 60 Hz, with a 9W power consumption. Constructed from aluminum, this fan has a 92mm depth and height of 25mm, suitable for flange mounting. It operates within a temperature range of -4°C to 176°C and produces a noise level of 40 dBA.
Ebm-Papst 3900 technical specifications.
| Airflow | 41.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Noise Level | 40 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3150RPM |
| Series | 3900 |
| Size | 92mm |
| Speed | 3150RPM |
| Termination | Wire Leads |
| Voltage Rating | 115V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.