
The 3900L fan from Ebm-Papst features an axial package with a maximum operating temperature of 176°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 5W and is designed for use with 115V. The fan measures 92mm in length, 25mm in height, and 25mm in width, with a weight of 0.617lb. It operates at a frequency of 60 Hz and has a noise level of 27 dB.
Ebm-Papst 3900L technical specifications.
| Airflow | 23CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 25mm |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise (dB) | 27dB |
| Noise Level | 27 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 25 |
| RPM | 1850RPM |
| Series | 3900 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.617lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3900L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
