Ebm-Papst 3900M technical specifications.
| Airflow | 31.2CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 25 |
| RPM | 2600RPM |
| Series | 3900 |
| Size | 92mm |
| Speed | 2600RPM |
| Termination | Quick Connect |
| Voltage Rating | 115V |
| Weight | 0.617lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3900M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
