
Axial AC fan, 115V, 5W, delivering 23 CFM airflow at 1850 RPM. Features durable ball bearings for 70,000 hours of operation and a robust metal construction. Operates across a wide temperature range from -40°C to 176°C. This fan includes lead termination and flange mounting for versatile integration.
Ebm-Papst 3906L technical specifications.
| Airflow | 23CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Life (Hours) | 70000Hour |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise (dB) | 27dB |
| Noise Level | 27 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1850RPM |
| Series | 3900 |
| Termination | Leads |
| Thickness | 25.4mm |
| Voltage Rating | 115V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3906L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
