
Axial AC fan, 115V, 5W, delivering 31.2 CFM airflow at 2600 RPM. Features ball bearings for durability and operates within a -40°C to 80°C temperature range. This fan has a 92mm x 92mm x 25mm axial construction with flange mounting and terminal termination. Noise level is 34 dBA at a 60 Hz operating frequency.
Ebm-Papst 3906M technical specifications.
| Airflow | 31.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2600RPM |
| Series | 3900 |
| Speed | 2600RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 0.617lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3906M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.