
Axial fan, 92mm x 25mm, delivers 34.7 CFM airflow at 2650 RPM. Features a sleeve bearing and operates at 230VAC, 50Hz with 11W power consumption. Constructed with a metal housing, this fan is designed for flange mounting and includes lead wire termination. It operates within a temperature range of -4°C to 176°C and produces a noise level of 35 dBA.
Sign in to ask questions about the Ebm-Papst 3950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3950 technical specifications.
| Airflow | 34.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25.4mm |
| Frequency | 50Hz |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Power Consumption | 11W |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 3900 |
| Size | 92mm |
| Speed | 2650RPM |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
