Ebm-Papst 3950L technical specifications.
| Airflow | 18.2CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 24dBA |
| Noise (dB) | 24dB |
| Noise Level | 24 dB |
| Operating Frequency | 50 Hz |
| RPM | 1550RPM |
| Series | 3900 |
| Size | 92mm |
| Speed | 1550RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.617lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3950L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
