
230V AC axial fan with ball bearing, delivering 34.7 CFM airflow at 35 dBA noise level. Features a 92mm square frame with 25mm depth, operating at 50Hz. Constructed with metal housing and leads termination, this fan supports a wide temperature range from -40°C to 80°C and has a power consumption of 11W.
Ebm-Papst 3956 technical specifications.
| Airflow | 34.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Frequency | 50Hz |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 3900 |
| Size | 92mm |
| Speed | 2650RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
