
General purpose axial fan, 92mm x 25mm, delivering 26.5 CFM airflow at 2150 RPM. Features durable ball bearings and a metal construction for reliable operation. Rated for 230VAC, 50Hz, with a maximum power consumption of 6W. Operates across a wide temperature range from -40°C to 80°C, with a noise level of 29 dBA. Terminals provide convenient connection, and flange mounting ensures secure installation.
Sign in to ask questions about the Ebm-Papst 3956M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3956M technical specifications.
| Airflow | 26.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Frequency | 50Hz |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise (dB) | 29dB |
| Noise Level | 29 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2150RPM |
| Series | 3900 |
| Size | 92mm |
| Speed | 2150RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3956M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
