
Compact axial fan, 40mm square, 20mm depth, delivering 5.9 CFM airflow at 6000 RPM. Features sleeve bearing, 5 VDC operating voltage, and 900mW power consumption. Operates within a temperature range of -4°C to 158°C with a noise level of 18 dBA. Approvals include UL, CSA, and VDE.
Ebm-Papst 405 technical specifications.
| Airflow | 5.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 900mW |
| Mount | Flanges |
| Noise | 18dBA |
| Noise Level | 18 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 400 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.059lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
