
40mm axial DC fan, 5VDC operating voltage, delivering 5.3 CFM airflow at 6000 RPM. Features Sintec bearing for reliable operation, 26dBA noise level, and a plastic construction. Rated for -20°C to 70°C operating temperature with 900mW maximum power consumption. Mounts via screw and terminates with 3 wire leads. Approvals include UL, CSA, and VDE.
Ebm-Papst 405F/2H technical specifications.
| Airflow | 5.3CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 10mm |
| Height | 40mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 900mW |
| Mount | Screw |
| Noise | 26dBA |
| Noise Level | 26dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| RPM | 6000RPM |
| Series | 400F |
| Size | 40mm |
| Speed | 5400RPM |
| Termination | 3 Wire Leads |
| Weight | 0.04lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 405F/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
