
Axial fan, 40mm x 10mm, delivering 5.3 CFM airflow at 6000 RPM. Features sleeve bearing, plastic construction, and operates on 5VDC with 900mW power consumption. Rated for -4°C to 158°C operating temperature, with 26 dBA noise level. Approvals include UL, CSA, and VDE. Termination via leads, with flange mounting options.
Ebm-Papst 405FH technical specifications.
| Airflow | 5.3CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 10mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 900mW |
| Mount | Flanges |
| Noise | 26dBA |
| Noise Level | 29 dBA |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 400F |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | Leads |
| Voltage Rating | 5V |
| Weight | 0.037lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 405FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
