
Compact axial fan, 119mm size, delivering 182.4 cu.ft/min (310 m³/h) airflow at 6000 RPM. Features ball bearing for durability and operates at 12 VDC with a 1.8A current rating. This fan offers a maximum operating temperature of 149°C and a static pressure of 300Pa, with a noise level of 65 dBA. Constructed with metal housing, it has a depth of 38mm and terminates with 3 wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4112N/2H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 182CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.8A |
| Depth | 38mm |
| Height | 119mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 21.6W |
| Noise | 65dBA |
| Noise Level | 65 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 21.6W |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 6000RPM |
| Static Pressure | 300Pa |
| Termination | 3 Wire Leads |
| Weight | 390g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4112N/2H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
