
High-performance axial fan, 119mm size, delivering 211.8 CFM airflow and 350 Pa static pressure. Features ball bearings for durability and operates at 6800 RPM with a 12VDC supply. This compact fan offers a robust metal construction, a 32W power consumption, and a wide operating temperature range from -4°C to 149°C. Termination is via 3 wire leads, and mounting is facilitated by flanges.
Ebm-Papst 4112N/2H4 technical specifications.
| Airflow | 211.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.66A |
| Depth | 119mm |
| Height | 119mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 32W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise Level | 67 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 32W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6800RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 6800RPM |
| Static Pressure | 350Pa |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 390g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4112N/2H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
