
High-performance axial DC fan delivering 182.4 CFM airflow at 6000 RPM. Features durable ball bearings and operates on a 12V supply voltage. Constructed with PVC and metal materials, this fan has a black, flanged housing with dimensions of 119mm x 119mm x 38mm. It is rated for operation between -4°C and 149°C, with a maximum power consumption of 19.5W and a noise level of 65 dBA.
Ebm-Papst 4112NH3 technical specifications.
| Airflow | 182.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Material | PVC, Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 21.6W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | 65dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 19.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 4100N |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4112NH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
