
Axial DC fan delivering 208.9 CFM airflow with a robust metal construction. Features ball bearings for durability and a maximum operating temperature of 149°C. Operates at 12V with a power consumption of 32W and a speed of 6800 RPM. Dimensions are 119mm x 119mm x 38mm, with flange mounting and 2-wire lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4112NH4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 208.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 38mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 32W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise Level | 67dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 32W |
| RPM | 6800RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 6800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4112NH4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
