
Axial fan with 119mm x 38mm dimensions, delivering 152.9 CFM airflow at 5000 RPM. Features durable ball bearings and a metal construction for reliable operation. This 12VDC fan has a power consumption of 13.3W and a maximum operating temperature of 149°C. Equipped with 310mm wire leads for easy integration.
Ebm-Papst 4112NHH technical specifications.
| Airflow | 152.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 38mm |
| Height | 119mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15.5W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Power Consumption | 13.3W |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 4100N |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4112NHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
