The 24V DC fan operates within a 12 to 28V input voltage range and has a nominal speed of 4900 RPM. It produces a maximum airflow of 153 CFM and a noise level of 60. The fan features ball bearings and is designed for flange mounting. It is suitable for operation between -20 and 55 degrees Celsius.
Ebm-Papst 4114 NXHHU technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 28V |
| Category | DC Fan |
| Nominal Speed | 4900r/min |
| Maximum Airflow | 153CFM |
| Noise Level | 60dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 4114 NXHHU to view detailed technical specifications.
No datasheet is available for this part.