
High-performance axial DC fan with ball bearing for reliable operation. Delivers 209 CFM airflow at 6800 RPM, with a static pressure of 385.3 Pa. Features a 24V operating voltage (16V to 30V range) and a maximum power consumption of 30W. Constructed with a metal housing, this fan measures 119 x 119 x 38mm and operates within a temperature range of -4°C to 149°C. Equipped with 3-wire leads for termination.
Ebm-Papst 4114N/2H4 technical specifications.
| Airflow | 209CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.1mA |
| Depth | 38mm |
| Height | 119mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 30W |
| Noise | 73dBA |
| Noise Level | 66 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 30W |
| Reach SVHC Compliant | No |
| RPM | 6800RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 6800RPM |
| Static Pressure | 385.3Pa |
| Termination | 3 Wire Leads |
| Weight | 390g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114N/2H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
