
Tubeaxial fan, 119mm size, delivering 336 CFM airflow at 11000 RPM. Features ball bearings for durability and operates at 24VDC with 120W power consumption. Constructed with aluminum, PVC, and metal, this black fan has a 119mm depth and 38mm height, suitable for operating temperatures from -4°C to 75°C. Termination is via wire leads with a 310mm lead length, and mounting is facilitated by flanges.
Ebm-Papst 4114N/2H8P technical specifications.
| Airflow | 336CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Aluminium, PVC, Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 120W |
| Mount | Flanges |
| Noise | 78dBA |
| Noise Level | 78 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 120W |
| RPM | 11000RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 11000RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.937lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114N/2H8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
