
Axial fan, 119mm x 38mm, delivers 182.4 CFM airflow at 6000 RPM. Features ball bearing for durability and operates on a 24VDC supply. Constructed with a metal housing, this fan offers a wide operating temperature range from -4°C to 65°C and a maximum power consumption of 19.5W. CE approved and lead-free, it mounts via flanges and terminates with leads.
Ebm-Papst 4114NH3 technical specifications.
| Airflow | 182.4CFM |
| Approvals | CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 19.5W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | 65 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 19.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 6000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114NH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
