
Tubeaxial fan, 119mm square, featuring ball bearings for reliable operation. Delivers 153 CFM airflow at 5000 RPM, powered by a 24 VDC supply. Constructed with a metal housing, this fan operates within a temperature range of -4°C to 149°C, with a maximum power consumption of 12.4W. Mounting is facilitated by flanges, and termination is via wire leads.
Ebm-Papst 4114NHH technical specifications.
| Airflow | 153CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Diameter | 125mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12.4W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | 60dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 12.4W |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 5000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 13.756845oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114NHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
