The 4114NHU-295 is a high-performance DC axial compact fan featuring an electronically commutated external rotor motor. It is part of the 4100N series, constructed with a metal fan housing and fiberglass-reinforced plastic PA impeller. The unit includes integrated electronic protection against reverse polarity, overloading, and locking, with electrical connection via lead wires.
Ebm-Papst 4114NHU-295 technical specifications.
| Supply Voltage | 24V DC |
| Voltage Range | 12 .. 28V DC |
| Width | 119mm |
| Height | 119mm |
| Depth | 38mm |
| Bearing Type | Ball |
| Housing Material | Metal |
| Impeller Material | Fiberglass-reinforced plastic (PA) |
| RoHS | Compliant |
No datasheet is available for this part.