
The 4118N/2H4 fan from Ebm-Papst is an axial fan with a maximum airflow of 209CFM and a maximum operating temperature of 149°C. It features a ball bearing and a package case type of axial. The fan measures 119mm in height and 38mm in width, with a length of 119mm. It has a maximum power dissipation of 28W and operates at a speed of 6800RPM.
Ebm-Papst 4118N/2H4 technical specifications.
| Airflow | 209CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 28W |
| Noise | 73dBA |
| RPM | 6800RPM |
| Series | 4100N |
| Size | 119mm |
| Termination | 3 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118N/2H4 to view detailed technical specifications.
No datasheet is available for this part.