The 4118N/2H4PU is a high-performance DC brushless axial fan featuring a ball bearing system and a glass-fiber reinforced plastic (PA) impeller. It is designed for industrial cooling applications requiring high air flow and reliability. The fan includes a 3-wire termination with a speed sensor (Tach) and is protected against reverse polarity and blocking.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 48VDC |
| Air Flow | 440m3/h |
| Power Input | 120.0W |
| Noise | 73dB(A) |
| RPM | 11000RPM |
| Width | 119mm |
| Height | 119mm |
| Depth | 38mm |
| Bearing Type | Ball |
| RoHS | Compliant |
| Approvals | VDE, CSA, UL, CE |