
The 4118NH5 is an axial fan from Ebm-Papst with a maximum power dissipation of 45W and a speed of 7500RPM. It operates at a supply voltage of 48V and consumes 42W of power. The fan has a noise level of 70dBA and is available with 2-wire leads. It measures 119mm in length and 38mm in depth, with a weight of 0.86lb.
Sign in to ask questions about the Ebm-Papst 4118NH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4118NH5 technical specifications.
| Airflow | 229.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Power Dissipation | 45W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise Level | 70dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 42W |
| Reach SVHC Compliant | No |
| RPM | 7500RPM |
| Series | 4100N |
| Speed | 7500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118NH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
