
High-performance axial DC fan delivering 259 CFM airflow. Features durable ball bearings, metal construction, and a compact 119mm x 119mm x 38mm axial package. Operates at 8400 RPM with a 48V supply voltage and 55W power consumption. Rated for a wide temperature range from -4°C to 149°C, with UL, CSA, and VDE approvals. Mounts via flanges and terminates with leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4118NH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 259CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 62W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Power Consumption | 55W |
| RPM | 8400RPM |
| Series | 4100N |
| Speed | 8400RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118NH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
