
Axial DC fan, 40mm x 10mm, delivering 5.3 CFM airflow at 6000 RPM. Features Sintec bearing for reliable operation and a 3-wire lead termination. Operating voltage is 12VDC with a maximum power consumption of 700mW. Constructed from plastic, this fan is lead-free and suitable for operation between -4°C and 70°C.
Ebm-Papst 412F/2H technical specifications.
| Airflow | 5.3CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 10mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 800mW |
| Mount | Screw |
| Noise | 26dBA |
| Noise Level | 22.1dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 700mW |
| RPM | 6000RPM |
| Series | 400F |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.038lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412F/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
