
12V DC axial fan with sleeve bearing, delivering 5.3 CFM airflow at 26 dBA noise level. Features a 40mm x 40mm x 10mm plastic housing, 6000 RPM speed, and 800mW power consumption. Operates within a -4°C to 158°C temperature range and includes 310mm leads for termination. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Ebm-Papst 412FH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 412FH technical specifications.
| Airflow | 5.3CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 800mW |
| Mount | Flanges |
| Noise | 26dBA |
| Noise Level | 26dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 400F |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | Leads |
| Thickness | 10mm |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.037lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412FH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
