
Axial DC fan, 12V operating supply voltage, delivering 3.5 CFM airflow at 4300 RPM. Features sleeve bearing, plastic construction, and operates within a -4°C to 158°C temperature range. This fan has a 40mm x 40mm x 10mm axial package size, 600mW power consumption, and a noise level of 16.5 dBA. Approvals include UL, CSA, and VDE.
Ebm-Papst 412FM technical specifications.
| Airflow | 3.5CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 600mW |
| Mount | Flanges |
| Noise | 16.5dBA |
| Noise Level | 16.5 dBA |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Radiation Hardening | No |
| RPM | 4300RPM |
| Series | 400F |
| Size | 40mm |
| Speed | 4300RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.037lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
