
Axial DC fan, 12V, 1.6W, delivering 79 CFM airflow at 8100 RPM. Features sleeve bearing, plastic construction, and operates within a -4°C to 140°C temperature range. Measures 40mm x 40mm x 20mm with lead wire termination and flange mounting. UL, CSA, and VDE approved.
Ebm-Papst 412H technical specifications.
| Airflow | 7.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.6W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 8100RPM |
| Series | 400 |
| Size | 40mm |
| Speed | 8100RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.059lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
