
Tubeaxial fan, 40mm x 25mm, delivers 11.2 CFM airflow at 10300 RPM. Features durable ball bearings and operates on a 12VDC supply voltage, consuming 2.4W. Constructed from plastic with a 40mm depth and 40mm width, this fan is designed for thermal management applications. It mounts via flanges and includes a 310mm lead wire termination, operating within a temperature range of -4°C to 70°C.
Ebm-Papst 412J technical specifications.
| Airflow | 11.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 2.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 10300RPM |
| Series | 400J |
| Size | 40mm |
| Speed | 10300RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.111lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.