
Axial DC fan, 12V operating supply voltage, delivering 14.1 CFM airflow at 13000 RPM. Features ball bearing construction for durability and a plastic housing. Operates within a temperature range of -4°C to 60°C with a maximum power dissipation of 3.3W. Dimensions are 40mm x 40mm x 25mm, with 310mm lead length termination.
Ebm-Papst 412JHH technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.3W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 46 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | 400J |
| Size | 40mm |
| Speed | 13000RPM |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Weight | 0.11lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412JHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
