
Axial DC fan, 12V operating supply voltage, delivering 14.1 CFM airflow. Features ball bearing type for durability and a plastic construction. Operates within a temperature range of -4°C to 140°C with a maximum power dissipation of 3.2W. IP54 rated for water resistance, this fan offers 13000 RPM speed and terminates with lead wires. Dimensions are 40mm x 40mm x 25.4mm.
Sign in to ask questions about the Ebm-Papst 412JHHU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 412JHHU technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 40mm |
| Diameter | 40mm |
| Height | 40mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 44dBA |
| Noise Level | 46dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Power Consumption | 3.3W |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | 400J |
| Speed | 13000RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.111lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412JHHU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
