
Axial DC fan with sleeve bearing, delivering 5.9 CFM airflow at 6000 RPM. Features a 24VDC operating voltage, 1W power consumption, and a noise level of 18 dBA. Dimensions are 40mm x 40mm x 20mm, with a maximum operating temperature of 70°C and a minimum of -4°C. Mounting is via flanges, and termination is through leads with a 310mm length.
Ebm-Papst 414 technical specifications.
| Airflow | 5.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Gender | Male |
| Height | 20mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 18dBA |
| Noise Level | 18dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 400 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | Leads |
| Thickness | 20mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.059lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.