
Axial DC fan delivering 7.9 CFM airflow at 8100 RPM. Features a 40mm x 40mm x 20mm plastic housing with Sintec bearing for reliable operation. Rated for 24V supply, 1.7W power consumption, and operates within a -4°C to 140°C temperature range. Approvals include UL, CSA, and VDE.
Ebm-Papst 414/2H technical specifications.
| Airflow | 7.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 20mm |
| Height | 40mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.6W |
| Mount | Screw |
| Noise | 29dBA |
| Noise Level | 29dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Power Consumption | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 8100RPM |
| Series | 400 |
| Size | 40mm |
| Speed | 8100RPM |
| Termination | 3 Wire Leads |
| Weight | 0.06lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
