
Axial DC fan, 24V operating supply voltage, delivering 4.7 CFM airflow at 5400 RPM. Features sleeve bearing, plastic construction, and leads termination with a 310mm lead length. Operates within a temperature range of -4°C to 70°C, with a maximum power dissipation of 800mW and a noise level of 22.1 dBA. Dimensions are 40mm x 40mm x 10mm.
Sign in to ask questions about the Ebm-Papst 414F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 414F technical specifications.
| Airflow | 4.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 10mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 800mW |
| Mount | Flanges |
| Noise | 22.1dBA |
| Noise Level | 22.1 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5400RPM |
| Series | 400F |
| Size | 40mm |
| Speed | 5400RPM |
| Termination | Leads |
| Thickness | 10mm |
| Voltage Rating | 24V |
| Weight | 0.038lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
