
DC Fans 40x10mm, 24VDC 4.7CFM/Sintec/Signal
Checking distributor stock and pricing after the page loads.
| Airflow | 4.7CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 10mm |
| Height | 40mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 800mW |
| Mount | Screw |
| Noise | 22.1dBA |
| Noise Level | 22.1dBA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 800mW |
| RPM | 5400RPM |
| Series | 400F |
| Size | 40mm |
| Speed | 5400RPM |
| Termination | 3 Wire Leads |
| Weight | 0.038lb |
| Width | 10mm |
| RoHS | Compliant |
