
The 414F-RS0 fan from Ebm-Papst features a sleeve bearing and axial package, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a speed of 5400RPM and consumes 800mW of power when supplied with 24V. The fan has a noise level of 22.1dB and a airflow of 4.7CFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 414F-RS0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 4.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 10mm |
| Height | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 22.1dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 800mW |
| Series | 400F |
| Speed | 5400RPM |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414F-RS0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.