
Axial DC fan, 24V, 6000 RPM, delivering 5.3 CFM airflow. Features sleeve bearing, 40mm x 40mm x 10mm dimensions, and 26 dBA noise level. Operates within a -4°C to 158°C temperature range with a maximum power dissipation of 900mW. Mounts via flanges and utilizes 2-wire lead termination.
Ebm-Papst 414FH technical specifications.
| Airflow | 5.3CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 10mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 900mW |
| Mount | Flanges |
| Noise | 26dBA |
| Noise Level | 26 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 400F |
| Size | 40mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.038lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
