
Axial DC fan, 24V, 1.6W, delivering 7.9 CFM airflow. Features sleeve bearing, plastic construction, and leads termination. Operates within a temperature range of -4°C to 60°C with a speed of 8100 RPM. Dimensions are 40mm x 40mm x 20mm.
Ebm-Papst 414H technical specifications.
| Airflow | 7.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.6W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| RPM | 8100RPM |
| Series | 400 |
| Size | 40mm |
| Speed | 8100RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.059lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
