
Compact axial fan with 13000 RPM speed and 14.1 CFM airflow. Features ball bearing for durability and operates at 24 VDC with 3.6W power consumption. This fan has a 40mm size, 25mm depth, and 40mm height, with a 46 dBA noise level. Suitable for operating temperatures from -4°C to 140°C, it includes 3-wire leads for termination.
Sign in to ask questions about the Ebm-Papst 414J/2HH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 414J/2HH technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 40mm |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.6W |
| Mount | Screw |
| Noise | 46dBA |
| Noise Level | 46 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | 400J |
| Size | 40mm |
| Speed | 13000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.111lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414J/2HH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
