
Axial fan, 119mm size, delivering 105.9 CFM airflow at 3200 RPM. Features ball bearing for durability and metal construction. Operates at 12VDC with a power consumption of 4.9W, suitable for temperatures from -22°C to 75°C. Approved by UL, CSA, and VDE, this fan utilizes terminal connections.
Sign in to ask questions about the Ebm-Papst 4182NX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4182NX technical specifications.
| Airflow | 105.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 4.5W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 4.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 3200RPM |
| Termination | Terminals |
| Voltage Rating | 12V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4182NX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
