
Axial DC fan, 24V operating supply voltage, delivering 94 CFM airflow at 2800 RPM. Features a durable metal construction with sleeve bearings and a 119mm size. Rated for 3.5W power consumption and operates within a temperature range of 14°C to 75°C. Mounts via flanges and includes terminals for connection.
Ebm-Papst 4184NGX technical specifications.
| Airflow | 94CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.5W |
| Mount | Flanges |
| Noise | 44dBA |
| Noise Level | 44 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 3.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 2800RPM |
| Termination | Terminals |
| Voltage Rating | 24V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4184NGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
